- RS Stock No.:
- 740-6307
- Mfr. Part No.:
- FD23310
- Brand:
- Dickies
Discontinued product
Alternative
DeWALT Apprentice Brown Steel Toe Capped Men's Safety Boots, UK 12, EU 46
£83.44
1 Pair
RS Stock No.: 667-8400
- RS Stock No.:
- 740-6307
- Mfr. Part No.:
- FD23310
- Brand:
- Dickies
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Medway Super Safety Boot
Steel toe-cap to EN20345 (200 joules)
Steel midsole for underfoot protection
Waterproof membrane
Thinsulate lining
Scuff cap and heel guard
Lace protector
Sole slip resistant to SRA standard
Antistatic and energy absorbent heel
Steel midsole for underfoot protection
Waterproof membrane
Thinsulate lining
Scuff cap and heel guard
Lace protector
Sole slip resistant to SRA standard
Antistatic and energy absorbent heel
Standards
EN ISO 20345: 2004/A1: 2007 S3 SRA
Standards
EN ISO 20345: 2004/A1: 2007 S3 SRA
Specifications
Attribute | Value |
---|---|
Series | Medway |
Gender | Men |
Shoe Size EU | 45 |
Shoe Size UK | 11 |
Colour | Brown |
Safety Toe Type | Steel |
Safety Toe | Yes |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Resistant To | Water |
Additional Safety Features | HRO, WR |
Safety Rating EN ISO 20345 | S3 |
Slip Resistance Rating | SRA |
Midsole Type | Steel |
Anti-Slip | Yes |
Upper Material | Leather |