RS PRO Black Steel Toe Capped Men's Safety Boots, UK 10, EU 44
- RS Stock No.:
- 739-7825
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 739-7825
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gender | Men | |
| Shoe Size EU | 44 | |
| Shoe Size UK | 10 | |
| Shoe Size US | 11 | |
| Colour | Black | |
| Type | Ankle Boots | |
| Safety Toe | Yes | |
| Safety Toe Type | Steel | |
| ESD Safe | No | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Resistant To | Abrasion, Heat, Water | |
| Water Resistant | Yes | |
| Additional Safety Features | HRO, WR, WRU | |
| Safety Rating EN ISO 20345 | S3 | |
| Sole Material | Rubber | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRA | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Gender Men | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Shoe Size US 11 | ||
Colour Black | ||
Type Ankle Boots | ||
Safety Toe Yes | ||
Safety Toe Type Steel | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Resistant To Abrasion, Heat, Water | ||
Water Resistant Yes | ||
Additional Safety Features HRO, WR, WRU | ||
Safety Rating EN ISO 20345 S3 | ||
Sole Material Rubber | ||
Upper Material Leather | ||
Slip Resistance Rating SRA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Ashstone S3 Waterproof Boot - Black
Unique abrasion resistant leather upper
Durable Goodyear Welted (Stitched) rubber outsole
Heat resistant outsole 300°C
Full Waterproof and Breathable Membrane
Padded collar for increased support and comfort
Lightweight and Flexible
EVA Footbed for increased anti-fatigue properties
Metal stud and double stitched on stress points for increased wearing
Durable Goodyear Welted (Stitched) rubber outsole
Heat resistant outsole 300°C
Full Waterproof and Breathable Membrane
Padded collar for increased support and comfort
Lightweight and Flexible
EVA Footbed for increased anti-fatigue properties
Metal stud and double stitched on stress points for increased wearing
Standards
EN ISO 20345 S3
Standards
EN ISO 20345 S3
