Timberland Euro Hiker 2G Black Steel Toe Capped Men's Safety Boots, UK 11, EU 46
- RS Stock No.:
- 736-2276
- Mfr. Part No.:
- TB0A134T001
- Brand:
- Timberland
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 736-2276
- Mfr. Part No.:
- TB0A134T001
- Brand:
- Timberland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timberland | |
| Series | Euro Hiker 2G | |
| Gender | Men | |
| Shoe Size EU | 46 | |
| Shoe Size UK | 11 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Safety Toe | Yes | |
| Closure Type | Lace Up | |
| Resistant To | Abrasion, Flexion, Heat, Oil, Penetration | |
| Safety Rating EN ISO 20345 | SB | |
| Anti-Slip | Yes | |
| Upper Material | Leather | |
| Midsole Type | EVA, Steel | |
| Select all | ||
|---|---|---|
Brand Timberland | ||
Series Euro Hiker 2G | ||
Gender Men | ||
Shoe Size EU 46 | ||
Shoe Size UK 11 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Safety Toe Yes | ||
Closure Type Lace Up | ||
Resistant To Abrasion, Flexion, Heat, Oil, Penetration | ||
Safety Rating EN ISO 20345 SB | ||
Anti-Slip Yes | ||
Upper Material Leather | ||
Midsole Type EVA, Steel | ||
RoHS Status: Not Applicable
Standards
EN ISO 20345 SBPE HRO
