- RS Stock No.:
- 736-2263
- Mfr. Part No.:
- TB0A134T001
- Brand:
- Timberland
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 736-2263
- Mfr. Part No.:
- TB0A134T001
- Brand:
- Timberland
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Sperian Euro Hiker Boot
Premium oiled leather upper
Ankle padding
Nylex moisture management lining
Exclusive Timberland PRO Eyelets and lace blocker
Gusseted tongue
TPU reinforcement
Anatomically contoured & removable foot bed
Midsole features shock absorption EVA
Cemented sole construction & Timberland PRO® Nitrile outsole
Slip resistance
Heat resistance up to 300°C
High resistance to fuel oil
Excellent shock absorption
Abrasion resistance
Flexing resistance
Ankle padding
Nylex moisture management lining
Exclusive Timberland PRO Eyelets and lace blocker
Gusseted tongue
TPU reinforcement
Anatomically contoured & removable foot bed
Midsole features shock absorption EVA
Cemented sole construction & Timberland PRO® Nitrile outsole
Slip resistance
Heat resistance up to 300°C
High resistance to fuel oil
Excellent shock absorption
Abrasion resistance
Flexing resistance
Standards
EN ISO 20345 SBPE HRO
Standards
EN ISO 20345 SBPE HRO
Specifications
Attribute | Value |
---|---|
Series | Euro Hiker 2G |
Gender | Men |
Shoe Size EU | 43 |
Shoe Size UK | 9 |
Colour | Black |
Safety Toe Type | Steel |
Safety Toe | Yes |
Closure Type | Lace Up |
Resistant To | Abrasion, Flexion, Heat, Oil, Penetration |
Safety Rating EN ISO 20345 | SB |
Upper Material | Leather |
Anti-Slip | Yes |
Midsole Type | EVA, Steel |