RS PRO Black Composite Toe Capped Men's Safety Boots, UK 11, EU 46
- RS Stock No.:
- 705-8879
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 705-8879
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gender | Men | |
| Shoe Size EU | 46 | |
| Shoe Size UK | 11 | |
| Shoe Size US | 12 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | Lace Up | |
| Water Resistant | No | |
| Resistant To | Heat, Oil, Water | |
| Penetration Resistant | Yes | |
| Additional Safety Features | WRU | |
| Safety Rating EN ISO 20345 | S3 | |
| Midsole Type | Composite | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Gender Men | ||
Shoe Size EU 46 | ||
Shoe Size UK 11 | ||
Shoe Size US 12 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Resistant To Heat, Oil, Water | ||
Penetration Resistant Yes | ||
Additional Safety Features WRU | ||
Safety Rating EN ISO 20345 S3 | ||
Midsole Type Composite | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Standards
ENISO 20345 S3 HRO Non metallic
