RS PRO Black Composite Toe Capped Men's Safety Boots, UK 8, EU 42
- RS Stock No.:
- 705-8863
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 705-8863
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gender | Men | |
| Shoe Size EU | 42 | |
| Shoe Size UK | 8 | |
| Shoe Size US | 9 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | No | |
| Resistant To | Heat, Oil, Water | |
| Additional Safety Features | WRU | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Midsole Type | Composite | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Gender Men | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Shoe Size US 9 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant No | ||
Resistant To Heat, Oil, Water | ||
Additional Safety Features WRU | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Midsole Type Composite | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Dakota II Composite Boot
Composite non-metallic toe cap and midsole
Lightweight hiker style safety boot
Full grain leather
Padded mesh collar
Rubber outsole
EVA footbed
Water repellent
Lightweight hiker style safety boot
Full grain leather
Padded mesh collar
Rubber outsole
EVA footbed
Water repellent
Standards
EN ISO 20345 S3
Standards
ENISO 20345 S3 HRO Non metallic
