Timberland Splitrock Pro Brown Steel Toe Capped Men's Safety Boots, UK 7, EU 41
- RS Stock No.:
- 703-3338
- Mfr. Part No.:
- Split Rock Gaucho size 7
- Brand:
- Timberland
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£136.20
(exc. VAT)
£163.44
(inc. VAT)
- RS Stock No.:
- 703-3338
- Mfr. Part No.:
- Split Rock Gaucho size 7
- Brand:
- Timberland
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timberland | |
| Series | Splitrock Pro | |
| Gender | Men | |
| Shoe Size EU | 41 | |
| Shoe Size UK | 7 | |
| Colour | Brown | |
| Type | Ankle Boots | |
| Safety Toe Type | Steel | |
| Safety Toe | Yes | |
| Closure Type | Lace Up | |
| Resistant To | Abrasion, Flexion, Heat, Oil, Water | |
| Safety Rating EN ISO 20345 | S3 | |
| Anti-Slip | Yes | |
| Midsole Type | Steel | |
| Sole Material | Rubber | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Timberland | ||
Series Splitrock Pro | ||
Gender Men | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Colour Brown | ||
Type Ankle Boots | ||
Safety Toe Type Steel | ||
Safety Toe Yes | ||
Closure Type Lace Up | ||
Resistant To Abrasion, Flexion, Heat, Oil, Water | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Midsole Type Steel | ||
Sole Material Rubber | ||
Upper Material Leather | ||
RoHS Status: Not Applicable

