- RS Stock No.:
- 703-3319
- Mfr. Part No.:
- Split Rock Black Size 10
- Brand:
- Timberland
Discontinued product
- RS Stock No.:
- 703-3319
- Mfr. Part No.:
- Split Rock Black Size 10
- Brand:
- Timberland
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
SPLITROCK shoes
Professional footwear.
Premium full-grain leather upper.
Padded ankle guard, moisture wicking Nylex lining.
Anti-puncture steel midsole.
Premium full-grain leather upper.
Padded ankle guard, moisture wicking Nylex lining.
Anti-puncture steel midsole.
Standards
EN ISO 20345 / EN ISO 20345-S3 HRO
Specifications
Attribute | Value |
---|---|
Series | Splitrock Pro |
Gender | Men |
Shoe Size EU | 44 |
Shoe Size UK | 10 |
Colour | Black |
Type | Ankle Boots |
Safety Toe | Yes |
Safety Toe Type | Steel |
Closure Type | Lace Up |
Resistant To | Abrasion, Flexion, Heat, Oil, Water |
Safety Rating EN ISO 20345 | S3 |
Anti-Slip | Yes |
Midsole Type | Steel |
Upper Material | Leather |
Sole Material | Rubber |
- RS Stock No.:
- 703-3319
- Mfr. Part No.:
- Split Rock Black Size 10
- Brand:
- Timberland