- RS Stock No.:
- 497-8250
- Mfr. Part No.:
- GIGN2VE41
- Brand:
- Delta Plus
Discontinued product
- RS Stock No.:
- 497-8250
- Mfr. Part No.:
- GIGN2VE41
- Brand:
- Delta Plus
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
GIGNAVE safety boots
RAIN BOOT series safety boots, with dual-injection PVC upper and vamp. Cadmium- and lead-free.
Polyester jersey lining.
Non-slip sole with a self-cleaning design in nitrile PVC - resistant to aggressive products.
Reinforced shin, ankle and heel protection.
Fitted with a steel toe cap and sole in accordance with DIN32768.
Maximum comfort with anatomical footbed and wide base tip.
Anti-static.
Polyester jersey lining.
Non-slip sole with a self-cleaning design in nitrile PVC - resistant to aggressive products.
Reinforced shin, ankle and heel protection.
Fitted with a steel toe cap and sole in accordance with DIN32768.
Maximum comfort with anatomical footbed and wide base tip.
Anti-static.
Standards
89/686/CEE. EN ISO 20344:2004/A1:2007. EN ISO 20345:2004/A1:2007
Approvals
89/686/CEE
Specifications
Attribute | Value |
---|---|
Series | Gignave |
Gender | Men |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Colour | Green |
Safety Toe Type | Stainless Steel |
Safety Toe | Yes |
Safety Rating EN ISO 20345 | S1P |
Upper Material | PVC |
Anti-Slip | Yes |