Sterling Safety Wear Women's Black Steel Toe Capped Safety Shoes, UK 5
- RS Stock No.:
- 480-0191
- Mfr. Part No.:
- SS200 / 5
- Brand:
- Sterling Safety Wear
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£43.87
(exc. VAT)
£52.64
(inc. VAT)
- RS Stock No.:
- 480-0191
- Mfr. Part No.:
- SS200 / 5
- Brand:
- Sterling Safety Wear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sterling Safety Wear | |
Gender | Women | |
Shoe Size UK | 5 | |
Colour | Black | |
Safety Toe | Yes | |
Safety Toe Type | Steel | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Resistant To | Chemical, Heat, Oil, Petrol | |
Sole Material | PUR | |
Upper Material | Microfibre | |
Type | Trainer | |
Select all | ||
---|---|---|
Brand Sterling Safety Wear | ||
Gender Women | ||
Shoe Size UK 5 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Steel | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Resistant To Chemical, Heat, Oil, Petrol | ||
Sole Material PUR | ||
Upper Material Microfibre | ||
Type Trainer | ||