- RS Stock No.:
- 433-4925
- Mfr. Part No.:
- FA23200 BK 7
- Brand:
- Dickies
Discontinued product
Alternative
RS PRO Black Fibreglass Toe Capped Men's Ankle Safety Boots, UK 11, EU 46
£49.88
1 Pair
RS Stock No.: 201-1578
- RS Stock No.:
- 433-4925
- Mfr. Part No.:
- FA23200 BK 7
- Brand:
- Dickies
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Redhawk Safety Boots Black
Great value, stylish boots with excellent all round safety protection
Breathable padded quarter lining with padded collar and tongue
Goodyear welted construction with lightweight rubber sole for comfort
Full length padded in sock
200 Joules steel toe cap and midsole for underfoot protection
Non-marking sole resistant to oil and heat to 300°C
Slip resistant tread
Supplied with one extra pair of laces
Breathable padded quarter lining with padded collar and tongue
Goodyear welted construction with lightweight rubber sole for comfort
Full length padded in sock
200 Joules steel toe cap and midsole for underfoot protection
Non-marking sole resistant to oil and heat to 300°C
Slip resistant tread
Supplied with one extra pair of laces
Standards
EN345 SB-P
Standards
EN345 SB-P
Specifications
Attribute | Value |
---|---|
Series | Cleveland |
Gender | Men |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Colour | Black |
Safety Toe Type | Steel |
Safety Toe | Yes |
ESD Safe | No |
Anti-Static | No |
Closure Type | Lace Up |
Resistant To | Heat, Oil |
Penetration Resistant | Yes |
Water Resistant | No |
Additional Safety Features | HRO |
Safety Rating EN ISO 20345 | SBP |
Anti-Slip | Yes |
Upper Material | Leather |
Slip Resistance Rating | SRA |
Midsole Type | Steel |
- RS Stock No.:
- 433-4925
- Mfr. Part No.:
- FA23200 BK 7
- Brand:
- Dickies
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN