Baudou 5429 Green Steel Toe Capped Men's Safety Boots, UK 6.5, EU 40

Subtotal (1 pair)*

£30.45

(exc. VAT)

£36.54

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +£30.45

*price indicative

RS Stock No.:
287-8566
Mfr. Part No.:
5429 - 40
Brand:
Baudou
Find similar products by selecting one or more attributes.
Select all

Brand

Baudou

Series

5429

Gender

Men

Shoe Size EU

40

Shoe Size UK

6.5

Shoe Size US

7.5

Colour

Green

Safety Toe Type

Steel

ESD Safe

No

Non Compliant

COO (Country of Origin):
IT

Related links