UPower GRAVEL Black, Red Composite Toe Capped Men's Ankle Safety Boots, UK 10, EU 44
- RS Stock No.:
- 277-2442
- Mfr. Part No.:
- 0UA10584-44
- Brand:
- UPower
Subtotal (1 pair)*
£92.91
(exc. VAT)
£111.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £92.91 |
*price indicative
- RS Stock No.:
- 277-2442
- Mfr. Part No.:
- 0UA10584-44
- Brand:
- UPower
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | GRAVEL | |
| Gender | Men | |
| Shoe Size EU | 44 | |
| Shoe Size UK | 10 | |
| Shoe Size US | 11 | |
| Colour | Black, Red | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| ESD Safe | No | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Water Resistant | Yes | |
| Penetration Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SRC | |
| Midsole Type | Non Metallic | |
| Sole Material | Polyurethane | |
| Upper Material | Leather | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series GRAVEL | ||
Gender Men | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Shoe Size US 11 | ||
Colour Black, Red | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Midsole Type Non Metallic | ||
Sole Material Polyurethane | ||
Upper Material Leather | ||
Anti-Slip Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The U Group U- Power Ankle boots safety shoes with Full grained water resistant leather, composite toe cap and comfortable intersole. It has action Dry anatomic, breathable
footbed, in EVA support with textile material.
footbed, in EVA support with textile material.
Anti slip
Anti puncture
Anti puncture
