- RS Stock No.:
- 275-6101
- Mfr. Part No.:
- JALTECHNO JI124 41
- Brand:
- Jallatte
Discontinued product
- RS Stock No.:
- 275-6101
- Mfr. Part No.:
- JALTECHNO JI124 41
- Brand:
- Jallatte
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Specifications
Attribute | Value |
---|---|
Series | J-energy |
Gender | Unisex |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Shoe Size US | 8 |
Colour | Black, Grey |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | Yes |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Fabric |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Midsole Type | Non Metallic |
Sole Material | PU2D |
Related links
- Jallatte J-energy Black ESD Safe Composite Toe Capped Unisex Low...
- Jallatte J-energy Black ESD Safe Composite Toe Capped Unisex Low...
- Jallatte J-energy Black ESD Safe Composite Toe Capped Unisex Low...
- Jallatte J-energy Black ESD Safe Composite Toe Capped Unisex Low...
- Jallatte J-energy Black ESD Safe Composite Toe Capped Unisex Low...
- Jallatte J-energy Black UK 7, EU 41
- Jallatte J-energy Black ESD Safe Composite Toe Capped Unisex Low...
- Jallatte J-energy Black ESD Safe Composite Toe Capped Unisex Low...