Jallatte JALHAKA SAS Beige Composite Toe Capped Unisex Safety Boot, UK 8, EU 42
- RS Stock No.:
- 275-3423
- Mfr. Part No.:
- JALHAKA J0650 42
- Brand:
- Jallatte
Subtotal (1 pair)*
£129.90
(exc. VAT)
£155.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £129.90 |
*price indicative
- RS Stock No.:
- 275-3423
- Mfr. Part No.:
- JALHAKA J0650 42
- Brand:
- Jallatte
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Series | JALHAKA SAS | |
| Gender | Unisex | |
| Shoe Size EU | 42 | |
| Shoe Size UK | 8 | |
| Shoe Size US | 9 | |
| Colour | Beige | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | None | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Leather | |
| Sole Material | PU2D | |
| Anti-Slip | Yes | |
| Slip Resistance Rating | SRC | |
| Midsole Type | Non Metallic | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Series JALHAKA SAS | ||
Gender Unisex | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Shoe Size US 9 | ||
Colour Beige | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type None | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Leather | ||
Sole Material PU2D | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Midsole Type Non Metallic | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
The Jallatte. metal free full grain leather safety boot has dual density softened sole with progressive shock absorber to protect back and joints from vibrations. It has rounded heel pressure zone for comfort and stability with self cleaning sole pattern. It is natural-coloured boot with 2 leather side tabs for rapid pull on.
Heel shock absorption 30 Joule
Wrap around profile for better stability when walking
Highly resistant to oil and hydrocarbons
Wrap around profile for better stability when walking
Highly resistant to oil and hydrocarbons
Related links
- Jallatte JALHAKA SAS Beige Composite Toe Capped Unisex Safety Boot EU 48
- Jallatte JALHAKA SAS Beige Composite Toe Capped Unisex Safety Boot EU 39
- Jallatte JALHAKA SAS Beige Composite Toe Capped Unisex Safety Boot EU 45
- Jallatte JALHAKA SAS Beige Composite Toe Capped Unisex Safety Boot EU 40
- Jallatte JALHAKA SAS Beige Composite Toe Capped Unisex Safety Boot EU 41
- Jallatte JALHAKA SAS Beige Composite Toe Capped Unisex Safety Boot EU 37
- Jallatte JALHAKA SAS Beige Composite Toe Capped Unisex Safety Boot EU 35
- Jallatte JALHAKA SAS Beige Composite Toe Capped Unisex Safety Boot EU 36
