Orn WORK-IT SAFETY White Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345
- RS Stock No.:
- 273-0629
- Mfr. Part No.:
- NB1JB01-42
- Brand:
- Orn
Image representative of range
Subtotal (1 pair)*
£19.19
(exc. VAT)
£23.03
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | £19.19 |
*price indicative
- RS Stock No.:
- 273-0629
- Mfr. Part No.:
- NB1JB01-42
- Brand:
- Orn
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Series | WORK-IT SAFETY | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | White | |
| Safety Toe Type | Steel | |
| Resistance Features | Oil Resistant | |
| Size US | 9 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345 | |
| Sole Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Series WORK-IT SAFETY | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour White | ||
Safety Toe Type Steel | ||
Resistance Features Oil Resistant | ||
Size US 9 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345 | ||
Sole Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Orn WORK-IT SAFETY Green Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345
- Orn P010 Green Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- Portwest FW57 Black Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345
- UPower TRACK Black Composite Toe Capped Unisex Ankle Safety Boots 8, EU 42 EN ISO 20345:2011
- UPower GREENLAND Brown Composite Toe Capped Unisex Ankle Safety Boots 8, EU 42 EN ISO 20345:2011
- UPower TRADER Beige Aluminium Toe Capped Unisex Ankle Safety Boots 8, EU 42 EN ISO 20345:2011
- UPower CHELSEA Black Composite Toe Capped Unisex Ankle Safety Boots 8, EU 42 EN ISO 20345:2011
- Helly Hansen OXFORD Black TPU Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345
