- RS Stock No.:
- 268-0881
- Mfr. Part No.:
- HM2005WSI-06
- Brand:
- Magnum
Discontinued product
- RS Stock No.:
- 268-0881
- Mfr. Part No.:
- HM2005WSI-06
- Brand:
- Magnum
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TR
Product Details
The Magnum foundry boot has full grain barton print buffalo leather upper and moisture wicking textile inner lining also flexible soling system with antistatic properties, shock absorption, heat resistance and SRC rated slip resistance.
Foundry standard markings
Flame resistant stitching
Open cell PU footbed
Flame resistant stitching
Open cell PU footbed
Specifications
Attribute | Value |
---|---|
Series | Mid Blast |
Gender | Unisex |
Shoe Size EU | 39 |
Shoe Size UK | 6 |
Shoe Size US | 7 |
Colour | Black |
Safety Toe Type | Stainless Steel |
ESD Safe | No |