- RS Stock No.:
- 251-1135
- Mfr. Part No.:
- 6390344
- Brand:
- Uvex
Available to back order for despatch 27/06/2024
Added
Price 1 Pair
£67.20
(exc. VAT)
£80.64
(inc. VAT)
Pair(s) | Per Pair |
1 + | £67.20 |
- RS Stock No.:
- 251-1135
- Mfr. Part No.:
- 6390344
- Brand:
- Uvex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The Uvex SUXXEED metal free safety boot is very lightweight and flexible used for trades men, heavy industry, warehousing and logistics, services, and humid environments. It has shock absorber PU2D sole which is highly slip resistant, resistant to oils and hydrocarbons, and has self cleaning profile. It has climate Air mesh lining, very resistant to abrasion, very good absorption of water vapour, quick-dry.
Non-metal protective toecap
Non-metal penetration resistant sole
100% metal free
Resistance to water penetration
Removable insole, top in abrasion-resistant fabric
Lighter than steel soles
Conducts less heat and cold than a metal sole
Non-metal penetration resistant sole
100% metal free
Resistance to water penetration
Removable insole, top in abrasion-resistant fabric
Lighter than steel soles
Conducts less heat and cold than a metal sole
Specifications
Attribute | Value |
---|---|
Gender | Men |
Shoe Size EU | 44 |
Shoe Size UK | 10 |
Colour | Black, Grey |
Safety Toe Type | Composite |
Safety Toe | No |
ESD Safe | No |
Anti-Static | No |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | No |
Additional Safety Features | WRU |
Safety Rating EN ISO 20345 | S3 |
Midsole Type | Non Metallic |
Sole Material | PU2D |
Slip Resistance Rating | SRC |
Anti-Slip | No |
Upper Material | Textile, Leather |
Related links
- Heckel SUXXEED Black UK 10, EU 44
- Delta Plus NOMAD Black Composite Toe Capped Men's Safety Boots EU 44
- Jallatte Black UK 10, EU 44
- Heckel RUN-R 300 Black UK 10, EU 44
- Uvex 1-8545 Black Yellow ESD Safe Composite Toe Capped Unisex...
- UPower Brown Composite Toe Capped Men's Safety Boot EU 44
- LEMAITRE SECURITE TREK NOIR S3 Black Composite Toe Capped Unisex...
- AIMONT BREAKER AFAF102 Black UK 10, EU 44