Heckel Black, Grey Composite Toe Capped Men's Safety Boots, UK 8, EU 42

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
251-1133
Mfr. Part No.:
6390342
Brand:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Colour

Black, Grey

Safety Toe

No

Safety Toe Type

Composite

ESD Safe

No

Anti-Static

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

No

Additional Safety Features

WRU

Safety Rating EN ISO 20345

S3

Anti-Slip

No

Upper Material

Textile, Leather

Midsole Type

Non Metallic

Slip Resistance Rating

SRC

Sole Material

PU2D

RoHS Status: Exempt

COO (Country of Origin):
IT
The Uvex SUXXEED metal free safety boot is very lightweight and flexible used for trades men, heavy industry, warehousing and logistics, services, and humid environments. It has shock absorber PU2D sole which is highly slip resistant, resistant to oils and hydrocarbons, and has self cleaning profile. It has climate Air mesh lining, very resistant to abrasion, very good absorption of water vapour, quick-dry.

Non-metal protective toecap
Non-metal penetration resistant sole
100% metal free
Resistance to water penetration
Removable insole, top in abrasion-resistant fabric
Lighter than steel soles
Conducts less heat and cold than a metal sole