The Uvex SUXXEED metal free safety boot is very lightweight and flexible used for trades men, heavy industry, warehousing and logistics, services, and humid environments. It has shock absorber PU2D sole which is highly slip resistant, resistant to oils and hydrocarbons, and has self cleaning profile. It has climate Air mesh lining, very resistant to abrasion, very good absorption of water vapour, quick-dry.
Non-metal protective toecap Non-metal penetration resistant sole 100% metal free Resistance to water penetration Removable insole, top in abrasion-resistant fabric Lighter than steel soles Conducts less heat and cold than a metal sole
Attribute
Value
Gender
Men
Shoe Size EU
39
Shoe Size UK
6
Colour
Black, Grey
Safety Toe
No
Safety Toe Type
Composite
ESD Safe
No
Anti-Static
No
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
No
Additional Safety Features
WRU
Safety Rating EN ISO 20345
S3
Slip Resistance Rating
SRC
Upper Material
Textile, Leather
Anti-Slip
No
Midsole Type
Non Metallic
Sole Material
PU2D
Be the first to know about our latest products and services