The Uvex quatro pro S3 SRC lace-up boot has protection class S3 SRC in accordance with EN ISO 20345:2011.
Sturdy modern lace-up boot Extra wide fit Water-resistant leather upper Soft padded collar Padded dust tongue Breathable textile lining Smooth-running, dirt-resistant lacing system Ultra comfortable removable insole, antistatic, with a moisture control sy
Attribute
Value
Series
84012
Gender
Men
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Colour
Black, Grey
Safety Toe Type
Stainless Steel
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Penetration Resistant
Yes
Water Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Slip Resistance Rating
SRC
Upper Material
Leather
Sole Material
PU2D
Anti-Slip
Yes
Midsole Type
Steel
Shoe Size JP/CN
25.5
Be the first to know about our latest products and services