uvex MACSOLE® X Black Composite Toe Capped Men's Safety Boots, UK 9, EU 43
- RS Stock No.:
- 237-2657
- Mfr. Part No.:
- 63933-09
- Brand:
- Uvex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 237-2657
- Mfr. Part No.:
- 63933-09
- Brand:
- Uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Uvex | |
Series | MACSOLE® X | |
Gender | Men | |
Shoe Size EU | 43 | |
Shoe Size UK | 9 | |
Shoe Size US | 10 | |
Type | Ankle Boots | |
Colour | Black | |
Safety Toe | No | |
Safety Toe Type | Composite | |
Anti-Static | No | |
ESD Safe | No | |
Closure Type | Lace Up | |
Penetration Resistant | No | |
Water Resistant | Yes | |
Additional Safety Features | A, CI, HI, HRO, P, WR | |
Safety Rating EN ISO 20345 | S3 | |
Midsole Type | Non Metallic | |
Sole Material | Polyurethane, Rubber | |
Slip Resistance Rating | SRC | |
Anti-Slip | No | |
Upper Material | Leather | |
Shoe Size JP/CN | 27.5 | |
Select all | ||
---|---|---|
Brand Uvex | ||
Series MACSOLE® X | ||
Gender Men | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Shoe Size US 10 | ||
Type Ankle Boots | ||
Colour Black | ||
Safety Toe No | ||
Safety Toe Type Composite | ||
Anti-Static No | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Penetration Resistant No | ||
Water Resistant Yes | ||
Additional Safety Features A, CI, HI, HRO, P, WR | ||
Safety Rating EN ISO 20345 S3 | ||
Midsole Type Non Metallic | ||
Sole Material Polyurethane, Rubber | ||
Slip Resistance Rating SRC | ||
Anti-Slip No | ||
Upper Material Leather | ||
Shoe Size JP/CN 27.5 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
The Uvex Heckel MACSOLE MX 300 GT metal free safety black boot with S3 CI HI WR HRO SR protection class. It is 100% waterproof and breathable GORE-TEX® membrane blocks water penetration and allows perspiration to evaporate. It has Exceptional grip and exc
Size - 9
Strong, water-repellent and durable
Injection moulded PU scuffcap
Extremely flexible
No thermal conductivity
Midsole covers 100% of the foot bed
Strong, water-repellent and durable
Injection moulded PU scuffcap
Extremely flexible
No thermal conductivity
Midsole covers 100% of the foot bed