Delta Plus LH842 Black, White Steel Toe Capped Men's Safety Boots, UK 11, EU 46

Subtotal (1 pair)*

£54.22

(exc. VAT)

£65.06

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +£54.22

*price indicative

RS Stock No.:
227-5136
Mfr. Part No.:
LH842SPNO46
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Series

LH842

Gender

Men

Shoe Size EU

46

Shoe Size UK

11

Shoe Size US

12

Colour

Black, White

Safety Toe

Yes

Safety Toe Type

Stainless Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S1P

Slip Resistance Rating

SRC

Sole Material

Polyurethane, Rubber

Anti-Slip

Yes

Midsole Type

Non Metallic

Upper Material

Leather

Shoe Size JP/CN

29.5

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Delta Plus LH842 series designed hiker boot in black color and 6 size. Use for second work, craftsman Light industry services and logistics.

Antistatic
Protection from heat, slip, shock
Perforation