Delta Plus LH840 Beige Steel Toe Capped Men's Safety Boots, UK 7, EU 41
- RS Stock No.:
- 227-5122
- Mfr. Part No.:
- LH840SPBE41
- Brand:
- Delta Plus
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 227-5122
- Mfr. Part No.:
- LH840SPBE41
- Brand:
- Delta Plus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Delta Plus | |
Series | LH840 | |
Gender | Men | |
Shoe Size EU | 41 | |
Shoe Size UK | 7 | |
Shoe Size US | 8 | |
Colour | Beige | |
Safety Toe Type | Stainless Steel | |
Safety Toe | Yes | |
Anti-Static | Yes | |
ESD Safe | No | |
Closure Type | Lace Up | |
Penetration Resistant | Yes | |
Water Resistant | No | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S1P | |
Sole Material | Polyurethane, Rubber | |
Upper Material | Leather | |
Anti-Slip | Yes | |
Midsole Type | Steel | |
Slip Resistance Rating | SRC | |
Shoe Size JP/CN | 25.5 | |
Select all | ||
---|---|---|
Brand Delta Plus | ||
Series LH840 | ||
Gender Men | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Shoe Size US 8 | ||
Colour Beige | ||
Safety Toe Type Stainless Steel | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant No | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1P | ||
Sole Material Polyurethane, Rubber | ||
Upper Material Leather | ||
Anti-Slip Yes | ||
Midsole Type Steel | ||
Slip Resistance Rating SRC | ||
Shoe Size JP/CN 25.5 | ||