- RS Stock No.:
- 224-7483
- Mfr. Part No.:
- BULLDOZER BLACK 7
- Brand:
- DeWALT
2 In stock - FREE next working day delivery available
Added
Price Each
£94.63
(exc. VAT)
£113.56
(inc. VAT)
Units | Per unit |
1 + | £94.63 |
- RS Stock No.:
- 224-7483
- Mfr. Part No.:
- BULLDOZER BLACK 7
- Brand:
- DeWALT
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The DeWALT BULLDOZER black pro -comfort waterproof Safety boot with steel toe cap and composite midsole protection. It has breathable inner membrane lining.
Durable Phylon/Rubber outsole
Anti -scuff toe guard
TPU heel support
Procomfort PU insole
A rugged safety boot for harsh working conditions.
Anti -scuff toe guard
TPU heel support
Procomfort PU insole
A rugged safety boot for harsh working conditions.
Specifications
Attribute | Value |
---|---|
Series | BULLDOZER |
Gender | Men |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Shoe Size US | 7 |
Colour | Black, Grey |
Safety Toe | Yes |
Safety Toe Type | Stainless Steel |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Anti-Slip | Yes |
Sole Material | Rubber |
Midsole Type | Non Metallic |
Upper Material | Leather |
Slip Resistance Rating | SRC |
Shoe Size JP/CN | 26 |
Related links
- DeWALT Challenger Black Steel Toe Capped Men's Safety Boots EU 41
- DeWALT Laser Black UK 7, EU 41
- DeWALT BULLDOZER Black UK 9, EU 43
- Pollyboot Green/Black Steel Toe Capped Unisex Safety Boot EU 41
- Goliath Entry Black Steel Toe Capped Unisex Safety Boot EU 41
- Goliath Quatro Black UK 7, EU 41
- Portwest FW75 Black Steel Toe Capped Unisex Safety Boot EU 41
- Portwest FW16 Black Steel Toe Capped Men's Safety Boot EU 41