Pollyboot Steel Toe Capped Unisex Safety Boot, UK 8, EU 42
- RS Stock No.:
- 219-7963
- Mfr. Part No.:
- 102-42
- Brand:
- Pollyboot
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 219-7963
- Mfr. Part No.:
- 102-42
- Brand:
- Pollyboot
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pollyboot | |
| Gender | Unisex | |
| Shoe Size EU | 42 | |
| Shoe Size UK | 8 | |
| Type | Safety Wellington | |
| Safety Toe Type | Steel | |
Select all | ||
|---|---|---|
Brand Pollyboot | ||
Gender Unisex | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Type Safety Wellington | ||
Safety Toe Type Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TR
The Pollyboot Alfa PU wellingtons is with protective toe cap, has wide fitting, easy to take off, high anti-slip resistance, excellent flexibility and lightness for comfortable wear, insulation against cold (CI) up to -30C and heat insulation keeps the feet cool. It is suitable for use in food industry, agriculture and livestock, also in working areas where safety is required.
Environmental temperature maximum 100°C
Environmental temperature minimum -30°C
Thickness 3mm to 7mm
Environmental temperature minimum -30°C
Thickness 3mm to 7mm