uvex 1 business Men's Blue Stainless Steel Toe Capped Safety Shoes, UK 14, EU 49

Subtotal (1 pair)*

£99.56

(exc. VAT)

£119.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£99.56

*price indicative


RS Stock No.:
203-3569
Mfr. Part No.:
8428249
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

1 business

Gender

Men

Shoe Size EU

49

Shoe Size UK

14

Colour

Blue

Safety Toe

Yes

Safety Toe Type

Stainless Steel

ESD Safe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A, P, WRU

Safety Rating EN ISO 20345

S3

Sole Material

Polyurethane

Upper Material

Synthetic Leather

Anti-Slip

Yes

Slip Resistance Rating

SR

Midsole Type

Steel