uvex 84282 Blue ESD SafeSteel Toe Capped Unisex Safety Boots, UK 7, EU 41
- RS Stock No.:
- 203-3560
- Mfr. Part No.:
- 8428241
- Brand:
- Uvex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 203-3560
- Mfr. Part No.:
- 8428241
- Brand:
- Uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Uvex | |
Series | 84282 | |
Gender | Unisex | |
Shoe Size EU | 41 | |
Shoe Size UK | 7 | |
Shoe Size US | 8 | |
Colour | Blue | |
Safety Toe | Yes | |
Safety Toe Type | Stainless Steel | |
Anti-Static | Yes | |
ESD Safe | Yes | |
Closure Type | Lace Up | |
Water Resistant | Yes | |
Penetration Resistant | Yes | |
Safety Rating EN ISO 20345 | S3 | |
Sole Material | Polyurethane | |
Anti-Slip | Yes | |
Midsole Type | Stainless Steel | |
Slip Resistance Rating | SRC | |
Upper Material | Synthetic | |
Select all | ||
---|---|---|
Brand Uvex | ||
Series 84282 | ||
Gender Unisex | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Shoe Size US 8 | ||
Colour Blue | ||
Safety Toe Yes | ||
Safety Toe Type Stainless Steel | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Safety Rating EN ISO 20345 S3 | ||
Sole Material Polyurethane | ||
Anti-Slip Yes | ||
Midsole Type Stainless Steel | ||
Slip Resistance Rating SRC | ||
Upper Material Synthetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Uvex blue, EU 41 safety shoes is made from synthetic materials, so suitable for people allergic to chrome. Its sole materials are free from silicones, plasticisers and other substances that interfere with wetting agents.
Breathable micro velour upper material
With volume resistance under 35 mega ohms, the safety shoe meets ESD specifications
With volume resistance under 35 mega ohms, the safety shoe meets ESD specifications