Heckel Suxxeed Offroad Black Composite Toe Capped Men's Safety Boots, UK 4, EU 37
- RS Stock No.:
- 185-5316
- Mfr. Part No.:
- 6720337
- Brand:
- Heckel
Subtotal (1 pair)*
£76.55
(exc. VAT)
£91.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £76.55 |
*price indicative
- RS Stock No.:
- 185-5316
- Mfr. Part No.:
- 6720337
- Brand:
- Heckel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | Suxxeed Offroad | |
| Gender | Men | |
| Shoe Size EU | 37 | |
| Shoe Size UK | 4 | |
| Type | Ankle Boots | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Resistant To | Abrasion, Chemical, Cold, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU) | |
| Water Resistant | Yes | |
| Additional Safety Features | A, CI, P, WRU | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Leather | |
| Anti-Slip | Yes | |
| Slip Resistance Rating | SR | |
| Midsole Type | Non Metallic | |
| Sole Material | PU2D | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series Suxxeed Offroad | ||
Gender Men | ||
Shoe Size EU 37 | ||
Shoe Size UK 4 | ||
Type Ankle Boots | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Resistant To Abrasion, Chemical, Cold, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU) | ||
Water Resistant Yes | ||
Additional Safety Features A, CI, P, WRU | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Leather | ||
Anti-Slip Yes | ||
Slip Resistance Rating SR | ||
Midsole Type Non Metallic | ||
Sole Material PU2D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
PU2D sole: very lightweight, highly flexible, excellent shock absorption | oil, hydrocarbon and chemical resistant, antistatic | grooves at the back of the heel for a better grip when the heel first touches the ground and deep grooves for better grip in the forefoot area | pronounced heel and GRIPSTEP profile for ladders and stairs I injection moulded PU scuff cap
Upper: water-resistant black oiled grain leather, microfiber insert, reflective elements, non-metallic eyelets and hooks, reduced number of seems for better water resistance and less pressure points.
Quarter lining: polyester mesh 3D, excellent breathability, quick drying
Vamp lining: non-woven for excellent abrasion resistance
Tongue: water resistant and padded, with gussets to keep dirt and debris out
Collar: soft and compact foam for better comfort and protection
Composite toe cap: antimagnetic, lighter than a conventional steel toe cap, conducts less heat and cold than a metal toe cap
Composite penetration resistant midsole: flexible | antimagnetic | protects 100 % of the surface of the foot (as opposed to 85 % on average for steel soles) | lighter than steel soles | conducts less heat and cold than a metal sole
Hygienic insole: removable, anatomically shaped, bottom layer open cell foam: good moisture absorption and wicking properties, quick drying
Weight: 640 g per foot, in size 42
Non-metal protective toecap
Provides protection against falling objects up to 200 joules and compression of up to 15 000 Newton
100% antimagnetic
Comfortable due to its ergonomic shape
Extra wide
20% lighter than conventional steel toecap
Conducts less heat and cold than a metal toecap
Non-metal penetration resistant sole
Resists to perforation up to 1 100 Newton
100% composite
Flexible
Antimagnetic
Protects 100% of the surface of the foot (as opposed to 85% on average for steel soles)
Lighter than steel soles
Conducts less heat and cold than a metal sole
100% metal free
The entire safety shoe is free of any metal parts
Resistance to water penetration
Upper: water-resistant black oiled grain leather, microfiber insert, reflective elements, non-metallic eyelets and hooks, reduced number of seems for better water resistance and less pressure points.
Quarter lining: polyester mesh 3D, excellent breathability, quick drying
Vamp lining: non-woven for excellent abrasion resistance
Tongue: water resistant and padded, with gussets to keep dirt and debris out
Collar: soft and compact foam for better comfort and protection
Composite toe cap: antimagnetic, lighter than a conventional steel toe cap, conducts less heat and cold than a metal toe cap
Composite penetration resistant midsole: flexible | antimagnetic | protects 100 % of the surface of the foot (as opposed to 85 % on average for steel soles) | lighter than steel soles | conducts less heat and cold than a metal sole
Hygienic insole: removable, anatomically shaped, bottom layer open cell foam: good moisture absorption and wicking properties, quick drying
Weight: 640 g per foot, in size 42
Non-metal protective toecap
Provides protection against falling objects up to 200 joules and compression of up to 15 000 Newton
100% antimagnetic
Comfortable due to its ergonomic shape
Extra wide
20% lighter than conventional steel toecap
Conducts less heat and cold than a metal toecap
Non-metal penetration resistant sole
Resists to perforation up to 1 100 Newton
100% composite
Flexible
Antimagnetic
Protects 100% of the surface of the foot (as opposed to 85% on average for steel soles)
Lighter than steel soles
Conducts less heat and cold than a metal sole
100% metal free
The entire safety shoe is free of any metal parts
Resistance to water penetration
Related links
- Heckel Suxxeed Offroad Black Composite Toe Capped Men's Safety Boots EU 44
- Heckel Suxxeed Offroad Black Composite Toe Capped Men's Safety Boots EU 45
- Heckel Suxxeed Offroad Black Composite Toe Capped Men's Safety Boots EU 43
- Heckel Suxxeed Offroad Black Composite Toe Capped Men's Safety Boots EU 40
- Heckel Suxxeed Offroad Black Composite Toe Capped Men's Safety Boots EU 38
- Heckel Suxxeed Offroad Black Composite Toe Capped Men's Safety Boots EU 36
- Heckel Suxxeed Offroad Black Composite Toe Capped Men's Safety Boots EU 41
- Heckel Suxxeed Offroad Black Composite Toe Capped Men's Safety Boots EU 47
