Dr Martens Calamus Black Steel Toe Capped Men's Safety Boots, UK 6, EU 39

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
185-1491
Mfr. Part No.:
Calamus 6/39
Brand:
Dr Martens
Find similar products by selecting one or more attributes.
Select all

Brand

Dr Martens

Series

Calamus

Gender

Men

Shoe Size EU

39

Shoe Size UK

6

Colour

Black

Safety Toe Type

Steel

Safety Toe

Yes

Anti-Static

Yes

Resistant To

Penetration

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S1P

Upper Material

TPU

Slip Resistance Rating

SRC

Midsole Type

EVA