Dr Martens Brace Black Steel Toe Capped Safety Boots, UK 9, EU 43
- RS Stock No.:
- 185-1489
- Mfr. Part No.:
- Brace Black 9/43
- Brand:
- Dr Martens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£65.56
(exc. VAT)
£78.67
(inc. VAT)
- RS Stock No.:
- 185-1489
- Mfr. Part No.:
- Brace Black 9/43
- Brand:
- Dr Martens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Dr Martens | |
Series | Brace | |
Shoe Size EU | 43 | |
Shoe Size UK | 9 | |
Colour | Black | |
Safety Toe | Yes | |
Safety Toe Type | Steel | |
Resistant To | Slip | |
Safety Rating EN ISO 20345 | SB | |
Slip Resistance Rating | SRA | |
Anti-Slip | Yes | |
Upper Material | Leather | |
Select all | ||
---|---|---|
Brand Dr Martens | ||
Series Brace | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Steel | ||
Resistant To Slip | ||
Safety Rating EN ISO 20345 SB | ||
Slip Resistance Rating SRA | ||
Anti-Slip Yes | ||
Upper Material Leather | ||