Dr Martens Brace Black Steel Toe Capped Safety Boots, UK 12, EU 47
- RS Stock No.:
- 185-1486
- Mfr. Part No.:
- Brace Black 12/47
- Brand:
- Doctor Martens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 185-1486
- Mfr. Part No.:
- Brace Black 12/47
- Brand:
- Doctor Martens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Doctor Martens | |
Series | Brace | |
Shoe Size EU | 47 | |
Shoe Size UK | 12 | |
Colour | Black | |
Safety Toe | Yes | |
Safety Toe Type | Steel | |
Resistant To | Slip | |
Safety Rating EN ISO 20345 | SB | |
Slip Resistance Rating | SRA | |
Upper Material | Leather | |
Anti-Slip | Yes | |
Select all | ||
---|---|---|
Brand Doctor Martens | ||
Series Brace | ||
Shoe Size EU 47 | ||
Shoe Size UK 12 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Steel | ||
Resistant To Slip | ||
Safety Rating EN ISO 20345 SB | ||
Slip Resistance Rating SRA | ||
Upper Material Leather | ||
Anti-Slip Yes | ||