Dr Martens Riverton Brown Steel Toe Capped Men's Safety Boots, UK 11, EU 46

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
185-1466
Mfr. Part No.:
Riverton 11/46
Brand:
Dr Martens
Find similar products by selecting one or more attributes.
Select all

Brand

Dr Martens

Series

Riverton

Gender

Men

Shoe Size EU

46

Shoe Size UK

11

Colour

Brown

Safety Toe

Yes

Safety Toe Type

Steel

Resistant To

Heat

Safety Rating EN ISO 20345

SB

Slip Resistance Rating

SRC