Dr Martens Riverton Brown Steel Toe Capped Men's Safety Boots, UK 6, EU 39
- RS Stock No.:
- 185-1460
- Mfr. Part No.:
- Riverton 6/39
- Brand:
- Dr Martens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 185-1460
- Mfr. Part No.:
- Riverton 6/39
- Brand:
- Dr Martens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Dr Martens | |
Series | Riverton | |
Gender | Men | |
Shoe Size EU | 39 | |
Shoe Size UK | 6 | |
Colour | Brown | |
Safety Toe | Yes | |
Safety Toe Type | Steel | |
Resistant To | Heat | |
Safety Rating EN ISO 20345 | SB | |
Slip Resistance Rating | SRC | |
Select all | ||
---|---|---|
Brand Dr Martens | ||
Series Riverton | ||
Gender Men | ||
Shoe Size EU 39 | ||
Shoe Size UK 6 | ||
Colour Brown | ||
Safety Toe Yes | ||
Safety Toe Type Steel | ||
Resistant To Heat | ||
Safety Rating EN ISO 20345 SB | ||
Slip Resistance Rating SRC | ||