- RS Stock No.:
- 184-9279
- Mfr. Part No.:
- HOUSTON BROWN 6
- Brand:
- DeWALT
Discontinued product
- RS Stock No.:
- 184-9279
- Mfr. Part No.:
- HOUSTON BROWN 6
- Brand:
- DeWALT
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
A stylish classic safety boot
Full grain Oily leather upper
Durable lightweight Good Year Welted outsole
Padded tongue and collar for added comfort
Steel toe cap and steel midsole protection
PU comfort insole
EVA/Rubber Outsole
Moisture Wicking Lining
Outsole resistant to fuel oil
Lace fastening system
Exterior scuff cap
Durable lightweight Good Year Welted outsole
Padded tongue and collar for added comfort
Steel toe cap and steel midsole protection
PU comfort insole
EVA/Rubber Outsole
Moisture Wicking Lining
Outsole resistant to fuel oil
Lace fastening system
Exterior scuff cap
Specifications
Attribute | Value |
---|---|
Series | Houston |
Shoe Size EU | 40 |
Shoe Size UK | 6 |
Shoe Size US | 7 |
Colour | Brown |
Safety Toe | Yes |
Safety Toe Type | Steel |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Additional Safety Features | P |
Safety Rating EN ISO 20345 | SB, SRA |
Upper Material | Leather |
Midsole Type | Steel |
Slip Resistance Rating | SRA |