- RS Stock No.:
- 184-7364
- Mfr. Part No.:
- TB0A1GE6231
- Brand:
- Timberland
Discontinued product
- RS Stock No.:
- 184-7364
- Mfr. Part No.:
- TB0A1GE6231
- Brand:
- Timberland
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
The Timberland PRO Workstead collection features premium, waterproof leather, dual-purpose hardware and Anti-Fatigue Technology, giving it the style and protection you need to feel comfortable and protected all day long.
Timberland PRO Workstead work boots with impact and compression resistant toe cap
Anti-static with an energy absorbing heel
Water resistant upper
Cement construction for flexibility and reduced break-in time
Water resistant premium nubuck leather upper
Penetration resistant midsole
Resistance against slipping on both ceramic and steel surfaces covered with water and cleaning products
Anti-static with an energy absorbing heel
Mesh lining with antimicrobial treatment
Dynamic Anti-Fatigue foot bed resists compression set over time
Anti-static with an energy absorbing heel
Water resistant upper
Cement construction for flexibility and reduced break-in time
Water resistant premium nubuck leather upper
Penetration resistant midsole
Resistance against slipping on both ceramic and steel surfaces covered with water and cleaning products
Anti-static with an energy absorbing heel
Mesh lining with antimicrobial treatment
Dynamic Anti-Fatigue foot bed resists compression set over time
Specifications
Attribute | Value |
---|---|
Series | Workstead |
Gender | Men |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Shoe Size US | 9 |
Colour | Wheat |
Safety Toe Type | Steel |
Safety Toe | Yes |
Anti-Static | Yes |
Closure Type | Lace Up |
Water Resistant | Yes |
Resistant To | Anti-Fatigue, Penetration, Slip, Water |
Penetration Resistant | Yes |
Safety Rating EN ISO 20345 | S3 |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Upper Material | Nubuck |
Midsole Type | Steel |