- RS Stock No.:
- 184-7350
- Mfr. Part No.:
- TB 0A1S22 214
- Brand:
- Timberland
1 In stock - FREE next working day delivery available
Added
Price 1 Pair
£170.73
(exc. VAT)
£204.88
(inc. VAT)
Pair(s) | Per Pair |
1 + | £170.73 |
- RS Stock No.:
- 184-7350
- Mfr. Part No.:
- TB 0A1S22 214
- Brand:
- Timberland
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
Hypercharge lace up waterproof boot with impact and compression resistant toe cap, puncture resistant plate with anti-fatigue footbed for comfort and independent suspension multi-density rubber outsole for added layer of comfort and stability.
ISN technology for added layer of comfort & stability
Waterproof
Slip Resistant Rubber Outsole
Heat Resistant HRO
Dynamic Anti-fatigue footbed
Anti-microbial mesh lining
Composite Toe
Non-metallic puncture plate
Contoured shock diffusion plate
Waterproof
Slip Resistant Rubber Outsole
Heat Resistant HRO
Dynamic Anti-fatigue footbed
Anti-microbial mesh lining
Composite Toe
Non-metallic puncture plate
Contoured shock diffusion plate
Specifications
Attribute | Value |
---|---|
Series | Hypercharge |
Gender | Men |
Shoe Size EU | 39 |
Shoe Size UK | 6 |
Shoe Size US | 7 |
Colour | Brown |
Safety Toe | Yes |
Safety Toe Type | Composite |
Closure Type | Lace Up |
Resistant To | Heat, Penetration, Slip, Water |
Water Resistant | Yes |
Additional Safety Features | HRO |
Upper Material | Leather |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Related links
- Jallatte SOFTANE BTP Black Composite Toe Capped Men's Ankle Safety...
- Heckel Suxxeed Offroad Black Composite Toe Capped Unisex Ankle...
- Timberland Hypercharge Black Composite Toe Capped Men's Safety Boots EU 40
- Heckel Suxxeed Offroad Snow Black Composite Toe Capped Unisex...
- Timberland HYPERCHARGE Brown Composite Toe Capped Men's Safety Shoe EU 47
- Parade NARENA Black Composite Toe Capped Unisex Ankle Safety Boots EU 39
- UPower Brown Composite Toe Capped Men's Safety Boot EU 39
- LEMAITRE SECURITE TRANSALP S3 Black Composite Toe Capped Unisex...