- RS Stock No.:
- 182-5881
- Mfr. Part No.:
- FC9535 BK 11
- Brand:
- Dickies
Discontinued product
Alternative
V12 Footwear Caiman Black Composite Toe Capped Safety Boots, UK 10, EU 44
£72.49
1 Pair
RS Stock No.: 175-7967
- RS Stock No.:
- 182-5881
- Mfr. Part No.:
- FC9535 BK 11
- Brand:
- Dickies
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Dickies Cameron Safety Boot is a smart and durable safety boot which is new for the 2018 collection. The Cameron boot benefits from a composite toe-cap and non-metallic midsole anti-penetration protection. The padded collar and tongue along with the removable foam insole will give all round comfort whilst the waterproof membrane will ensure you stay dry. The Cameron boots have an outsole that is slip, fuel & oil resistant.
Anti-scuff toe
Anti-static
Breathable mesh lining
Composite toe-cap
Leather heel puller
Direct injection construction
Dual density polyurethane
Energy absorbing sole
Fuel & oil resistant
Metal free
Non-marking
Non-metallic anti-penetration underfoot protection
Padded collar & tongue
Removable foam insole
Slip resistant
Waterproof membrane
Anti-static
Breathable mesh lining
Composite toe-cap
Leather heel puller
Direct injection construction
Dual density polyurethane
Energy absorbing sole
Fuel & oil resistant
Metal free
Non-marking
Non-metallic anti-penetration underfoot protection
Padded collar & tongue
Removable foam insole
Slip resistant
Waterproof membrane
Specifications
Attribute | Value |
---|---|
Series | Cameron |
Shoe Size EU | 45 |
Shoe Size UK | 11 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Composite |
Anti-Static | Yes |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Safety Rating EN ISO 20345 | S3 |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Midsole Type | Non Metallic |