- RS Stock No.:
- 181-4108
- Mfr. Part No.:
- FC9535 BR 8
- Brand:
- Dickies
Discontinued product
Alternative
DeWALT Apprentice Brown Steel Toe Capped Men's Safety Boots, UK 6, EU 40
£83.44
1 Pair
RS Stock No.: 667-8387
- RS Stock No.:
- 181-4108
- Mfr. Part No.:
- FC9535 BR 8
- Brand:
- Dickies
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Composite toe cap to 200 Joules
Non-metallic anti-penetration underfoot protection
Anti-static
UPPER:
Leather & mesh
Breathable mesh lining
Padded collar & tongue
SOLE:
Direct injection construction
Dual density Polyurethane
Slip resistant
Fuel & Oil resistant
Non-marking
Energy absorbing sole
ADDITIONAL FEATURES:
Waterproof membrane
Metal free
Anti-scuff toe
Removable foam insole
Non-metallic anti-penetration underfoot protection
Anti-static
UPPER:
Leather & mesh
Breathable mesh lining
Padded collar & tongue
SOLE:
Direct injection construction
Dual density Polyurethane
Slip resistant
Fuel & Oil resistant
Non-marking
Energy absorbing sole
ADDITIONAL FEATURES:
Waterproof membrane
Metal free
Anti-scuff toe
Removable foam insole
Specifications
Attribute | Value |
---|---|
Series | Cameron |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Colour | Brown |
Type | Ankle Boots |
Safety Toe | Yes |
Safety Toe Type | Composite |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Safety Rating EN ISO 20345 | S3 |
Sole Material | Polyurethane |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
Midsole Type | Non-Metallic |