- RS Stock No.:
- 177-4964
- Mfr. Part No.:
- FC9523 BK 3
- Brand:
- Dickies
Discontinued product
Alternative
- RS Stock No.:
- 177-4964
- Mfr. Part No.:
- FC9523 BK 3
- Brand:
- Dickies
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Dickies Corbett is a high quality ladies fit work boot. These lightweight protective boots feature full non-metallic protection in the toe-caps & underfoot, as well as being antistatic & SRC slip resistant. The uppers are a water resistant nubuck with a leather heel puller to get the boots on with ease.
Anti-static
Breathable mesh lining
Cemented construction
Composite toe-cap
Leather heel puller
Non-metallic anti-penetration underfoot protection
Padded collar & tongue
Removable EVA insole
SRC slip resistant
Water resistant
Womens fit
Materials:
Nubuck
Breathable mesh lining
Cemented construction
Composite toe-cap
Leather heel puller
Non-metallic anti-penetration underfoot protection
Padded collar & tongue
Removable EVA insole
SRC slip resistant
Water resistant
Womens fit
Materials:
Nubuck
Specifications
Attribute | Value |
---|---|
Series | Corbett |
Gender | Women |
Shoe Size EU | 36 |
Shoe Size UK | 3 |
Colour | Black |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
Water Resistant | Yes |
Penetration Resistant | Yes |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Leather |
Midsole Type | EVA |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |