DeWALT Hancock Wheat Ankle Safety Boots, UK 12, EU 46
- RS Stock No.:
- 176-4660
- Mfr. Part No.:
- Hancock Wheat 12
- Brand:
- DeWALT
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 176-4660
- Mfr. Part No.:
- Hancock Wheat 12
- Brand:
- DeWALT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | DeWALT | |
Series | Hancock | |
Shoe Size EU | 46 | |
Shoe Size UK | 12 | |
Shoe Size US | 13 | |
Type | Ankle Boots | |
Colour | Wheat | |
Select all | ||
---|---|---|
Brand DeWALT | ||
Series Hancock | ||
Shoe Size EU 46 | ||
Shoe Size UK 12 | ||
Shoe Size US 13 | ||
Type Ankle Boots | ||
Colour Wheat | ||