Heckel Gore-Tex MX 200 GT Black, White Non Metal Toe Capped Unisex Ankle Safety Boots, UK 5, EU 38
- RS Stock No.:
- 175-4421
- Mfr. Part No.:
- 6394338
- Brand:
- Heckel
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£80.12
(exc. VAT)
£96.14
(inc. VAT)
- RS Stock No.:
- 175-4421
- Mfr. Part No.:
- 6394338
- Brand:
- Heckel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Heckel | |
Series | Gore-Tex MX 200 GT | |
Gender | Unisex | |
Shoe Size EU | 38 | |
Shoe Size UK | 5 | |
Colour | Black, White | |
Safety Toe | Yes | |
Safety Toe Type | Non Metal | |
Anti-Static | Yes | |
ESD Safe | No | |
Closure Type | Lace Up | |
Water Resistant | Yes | |
Penetration Resistant | Yes | |
Safety Rating EN ISO 20345 | S3 | |
Anti-Slip | Yes | |
Midsole Type | Non Metallic | |
Upper Material | Leather | |
Slip Resistance Rating | SRC | |
Select all | ||
---|---|---|
Brand Heckel | ||
Series Gore-Tex MX 200 GT | ||
Gender Unisex | ||
Shoe Size EU 38 | ||
Shoe Size UK 5 | ||
Colour Black, White | ||
Safety Toe Yes | ||
Safety Toe Type Non Metal | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Midsole Type Non Metallic | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Outdoor work in humid conditions, construction, transportation networks, energy, chemical, forestry. 100% waterproof (WR). GORE-TEX® Safety footwear equipped with GORE-TEX membrane. GORE-TEX guarantees high breathability, long-lasting waterproofness and outstanding comfort. MACSOLE® soles, made from an exclusive mixture of nitrile rubbers offer unequalled performances in terms of adherence, safety and longevity in the most extreme conditions.
Sole: PU/rubber sole, excellent grip, oil, hydrocarbon and chemical resistant, self-cleaning sole profile, excellent shock absorption.
Resistant to contact heat up to 300°C
Upper: water-resistant full grain leather and textile, padded tongue and collar, closure system with non-metallic hooks and eyelets, reflective piping.
Lining: Membrane GORE-TEX® Extended Comfort Footwear
Toe cap: metal free
Penetration resistant midsole: metal free
Hygienic insole: anatomically shaped hygienic insole with heel shock absorber
Flexible
Antimagnetic
Resistant to contact heat up to 300°C
Upper: water-resistant full grain leather and textile, padded tongue and collar, closure system with non-metallic hooks and eyelets, reflective piping.
Lining: Membrane GORE-TEX® Extended Comfort Footwear
Toe cap: metal free
Penetration resistant midsole: metal free
Hygienic insole: anatomically shaped hygienic insole with heel shock absorber
Flexible
Antimagnetic