uvex Quatro Pro Black, Grey Steel Toe Capped Men's Ankle Safety Boots, EU 45

Subtotal (1 pair)*

£97.79

(exc. VAT)

£117.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£97.79

*price indicative

RS Stock No.:
168-1696
Mfr. Part No.:
8402245
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

Quatro Pro

Gender

Men

Shoe Size EU

45

Type

Winter rising shoe

Colour

Black, Grey

Safety Toe Type

Stainless Steel

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Resistant To

Dirt, Oil, Penetration, Petrol, Water

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRC

Anti-Slip

Yes

Sole Material

PU2D

Upper Material

Leather

Midsole Type

Steel

RoHS Status: Exempt

COO (Country of Origin):
IT

Uvex Quatro Pro Safety Boots


Uvex Quatro Pro safety boots are a sturdy laced boot with a high ankle that provides you with an extra wide fit. The boots have a water resistant leather upper which makes these boots suitable for heavy duty applications such as construction industry. With a soft midsole and solid PUR outsole guarantee excellent comfort less risk of foot injuries such as blisters. Excellent protection is provided by the steel mid sole and the foamed scuff cap protects the leather upper. Extra protection is provided by the foam 3D Hydro flex insole protecting the heel and front foot with excellent shock absorption. An anti-static removable insole with moisture control adds to the comfort. A breathable textile lining, padded collar and tongue all add to the comfort of the safety boot.

Features and Benefits


• Size: EUR 45
• Black
• Full grain leather
• Lightweight & flexible
• Out-sole resistant to petrol, chemical’s, oil & penetration
• Steel toe cap protection
• Anti-static sole
• Protection class S3 CI SRC in accordance with EN ISO 20345:2011
• Robust, modern waterproof lace-up boot in S3 Wr with extra wide fit
• Smooth-running, dirt-resistant lacing system

Typical Applications


The Uvez quatro pro safety boots can be used for a wide variety of applications but are highly recommended for the following applications:-
• Construction work
• Plastering
• Concrete work
• Bricklaying/ ground work
• Highway construction
• Tiling
• Demolition

Are they waterproof?


These Uvex quatro pro safety boots are water repellent.

Related links