Puma Safety Brown Steel Toe Capped Safety Boots, UK 11, EU 46
- RS Stock No.:
- 161-7403
- Mfr. Part No.:
- Sierra Nervada Mid Brown 11
- Brand:
- Puma Safety
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 161-7403
- Mfr. Part No.:
- Sierra Nervada Mid Brown 11
- Brand:
- Puma Safety
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Puma Safety | |
| Shoe Size EU | 46 | |
| Shoe Size UK | 11 | |
| Shoe Size US | 12 | |
| Colour | Brown | |
| Safety Toe Type | Steel | |
| Safety Toe | Yes | |
| Closure Type | Lace Up | |
| Resistant To | Acid, Oil | |
| Additional Safety Features | HRO | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Leather | |
Select all | ||
|---|---|---|
Brand Puma Safety | ||
Shoe Size EU 46 | ||
Shoe Size UK 11 | ||
Shoe Size US 12 | ||
Colour Brown | ||
Safety Toe Type Steel | ||
Safety Toe Yes | ||
Closure Type Lace Up | ||
Resistant To Acid, Oil | ||
Additional Safety Features HRO | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Leather | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Puma 100% waterproof sympatex safety shoes/boots (S3)
Composite protection nose
Kevlar protection sole
Scuff Cap (pronose)
HRO
PVC free
Waterproof
Kevlar protection sole
Scuff Cap (pronose)
HRO
PVC free
Waterproof
