Jalatte SOPHIE Blue Steel Toe Capped Safety Trainers, EU 37
- RS Stock No.:
- 137-2197
- Mfr. Part No.:
- SOPHIE JJD21 37
- Brand:
- Jallatte
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 137-2197
- Mfr. Part No.:
- SOPHIE JJD21 37
- Brand:
- Jallatte
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Series | SOPHIE | |
| Shoe Size EU | 37 | |
| Colour | Blue | |
| Safety Toe | Yes | |
| Safety Toe Type | Steel | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Resistant To | Abrasion, Hydrocarbons, Oil, Slip, Stab | |
| Safety Rating EN ISO 20345 | S1P | |
| Anti-Slip | Yes | |
| Upper Material | Suede Leather | |
Select all | ||
|---|---|---|
Brand Jallatte | ||
Series SOPHIE | ||
Shoe Size EU 37 | ||
Colour Blue | ||
Safety Toe Yes | ||
Safety Toe Type Steel | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Resistant To Abrasion, Hydrocarbons, Oil, Slip, Stab | ||
Safety Rating EN ISO 20345 S1P | ||
Anti-Slip Yes | ||
Upper Material Suede Leather | ||
RoHS Status: Not Applicable
Sophie JJD21 Safety Tennis Shoe
Jallatte J-Dream, Sophie JJD21 Tennis safety shoes are a stylish protective shoe with a steel toe cap and a suede upper. The upper lining is textile with an anti-bacterial honeycomb structure providing a healthy foot environment. The shoe is scuff and acid perspiration resistant plus is anti-static and also resists oils and hydrocarbons. A comfortable fit is provided by the non-woven Vamp lining and the polyurethane fibre covered footbed. A padded collar provides ankle and Achilles protection plus the padded textile tongue gives you instep protection.
FEATURES and BENEFITS:
Sophie JJD21 Tennis Safety shoe
Dual density TPU sole
Anti-static
Low ankle style, Laced
Suede upper – lining is textile with a honeycomb structure
Vamp lining in non-woven fabric
Heel stiffener
Anti-bacterial
Abrasion and tear resistant
Scuff resistant
Acid perspiration resistant
Resistant to oils and hydro-carbons
Side bellows – prevents dirt entering the shoe
Padded collar
Padded tongue – instep protection
Ankle and Achilles protection
SPECIFICATIONS:
J-Souplesse footbed – full piece, anatomic, anti-static, polyurethane covered in special fibre
Perforated at the front, good ventilation
Cushioned in heel
Heel stiffener
Heel shock absorption
Dual density TPU sole
FleXtane stab resistant insole and liner
100% Composite
Steel toe cap with perforations – protects to 200 joules
Standards
EN ISO 20345:2011, S1 P SRC
Jallatte Safety Footwear
