Caterpillar Honey Men's Safety Boots, UK 12
- RS Stock No.:
- 136-9981
- Mfr. Part No.:
- Electric Hi Honey 12
- Brand:
- Caterpillar
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£126.76
(exc. VAT)
£152.11
(inc. VAT)
- RS Stock No.:
- 136-9981
- Mfr. Part No.:
- Electric Hi Honey 12
- Brand:
- Caterpillar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Caterpillar | |
| Gender | Men | |
| Shoe Size UK | 12 | |
| Shoe Size US | 12 | |
| Type | Ankle Boots | |
| Colour | Honey | |
| Closure Type | Lace Up | |
| Upper Material | Leather | |
| Midsole Type | EASE | |
| Select all | ||
|---|---|---|
Brand Caterpillar | ||
Gender Men | ||
Shoe Size UK 12 | ||
Shoe Size US 12 | ||
Type Ankle Boots | ||
Colour Honey | ||
Closure Type Lace Up | ||
Upper Material Leather | ||
Midsole Type EASE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD

