Caterpillar Premier Black Composite Toe Capped Men's Safety Boots, UK 7
- RS Stock No.:
- 136-9969
- Mfr. Part No.:
- Premier 8" Black size 7
- Brand:
- Caterpillar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-9969
- Mfr. Part No.:
- Premier 8" Black size 7
- Brand:
- Caterpillar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Caterpillar | |
| Series | Premier | |
| Gender | Men | |
| Shoe Size UK | 7 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up, Zipper | |
| Water Resistant | Yes | |
| Resistant To | Shock, Slip | |
| Safety Rating EN ISO 20345 | S3 | |
| Anti-Slip | Yes | |
| Upper Material | Leather | |
| Midsole Type | Composite | |
| Select all | ||
|---|---|---|
Brand Caterpillar | ||
Series Premier | ||
Gender Men | ||
Shoe Size UK 7 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
Closure Type Lace Up, Zipper | ||
Water Resistant Yes | ||
Resistant To Shock, Slip | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Upper Material Leather | ||
Midsole Type Composite | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Cat Premier 8 Safety Boots
Premier 8 are leather, heavy industrial work-boots that have been designed for tough environments especially outdoors and bad weather conditions. The boots have a side zipper making easy to put on and take off the work-boots and the waterproof lining helps to keep your feet dry. A rubber SRX outsole all adds to a hard wearing industrial boot with a 200 joules composite toe cap.
FEATURES and BENEFITS:
Premier 8 Work-boots;Full grain leather;Nylon mesh+200G Thinsulate lining;Outsole is T1200 – SRC rated;200 Joules composite toe cap;Composite midsole plate;Polyurethane midsole;Polyurethane insole;Cement and Goodyear welt;Heavy industrial;Tough;All weather;Side zipper;Waterproof;Rubber SRX outsole;Hard wearing
Caterpillar Industrial Footware
Standards
EN ISO 20345:2011, S3 HRO SRC
