Honeywell Safety 6552400 Black, Mid Blue Composite Toe Capped Unisex Safety Boots 6.5, EU 40 EN ISO 20345:2011
- RS Stock No.:
- 761-105
- Mfr. Part No.:
- 6552400-40
- Brand:
- Honeywell Safety
Image representative of range
Subtotal (1 pair)*
£77.30
(exc. VAT)
£92.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £77.30 |
*price indicative
- RS Stock No.:
- 761-105
- Mfr. Part No.:
- 6552400-40
- Brand:
- Honeywell Safety
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | 6552400 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Closure Type | Fast Lacing System (FLS) | |
| Colour | Black, Mid Blue | |
| Safety Toe Type | Composite | |
| Additional Safety Features | Energy Absorbing Heel, ESD, Quick Lacing System, Wear Off Indicators | |
| Midsole Material | EVA | |
| Resistance Features | Abrasion Resistant | |
| Size US | 7.5 | |
| Safety Rating EN ISO 20345 | S3 | |
| Sole Material | Rubber | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Textile | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series 6552400 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6.5 | ||
Closure Type Fast Lacing System (FLS) | ||
Colour Black, Mid Blue | ||
Safety Toe Type Composite | ||
Additional Safety Features Energy Absorbing Heel, ESD, Quick Lacing System, Wear Off Indicators | ||
Midsole Material EVA | ||
Resistance Features Abrasion Resistant | ||
Size US 7.5 | ||
Safety Rating EN ISO 20345 S3 | ||
Sole Material Rubber | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Textile | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Honeywell Safety 6552400 Black EU 49 EN ISO 20345:2011
- Honeywell Safety 6552400 Black EU 48 EN ISO 20345:2011
- Honeywell Safety 6552400 Black EU 37 EN ISO 20345:2011
- Honeywell Safety 6552400 Black EU 46 EN ISO 20345:2011
- Honeywell Safety 6552400 Black EU 41 EN ISO 20345:2011
- Honeywell Safety 6552400 Black EU 39 EN ISO 20345:2011
- Honeywell Safety 6552400 Black EU 43 EN ISO 20345:2011
- Honeywell Safety 6552400 Black EU 38 EN ISO 20345:2011
