Honeywell Safety 1092903S Black Unisex Safety Boots, UK 14, EU 49
- RS Stock No.:
- 633-156
- Mfr. Part No.:
- 1092903S-49
- Brand:
- Honeywell Safety
Subtotal (1 pair)*
£40.79
(exc. VAT)
£48.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | £40.79 |
*price indicative
- RS Stock No.:
- 633-156
- Mfr. Part No.:
- 1092903S-49
- Brand:
- Honeywell Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Honeywell Safety | |
Series | 1092903S | |
Gender | Unisex | |
Shoe Size EU | 49 | |
Shoe Size UK | 14 | |
Shoe Size US | 14.5 | |
Colour | Black | |
Select all | ||
---|---|---|
Brand Honeywell Safety | ||
Series 1092903S | ||
Gender Unisex | ||
Shoe Size EU 49 | ||
Shoe Size UK 14 | ||
Shoe Size US 14.5 | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Murata 0805 DLW21S Series SMD Common Mode Chokes
The DLW21S series enables noise suppression for differential signal line without distortion in high speed signal transmission due to its high coupling.
Applications
USB lines of PC, Peripheral equipment
LVDS lines of Note-PCs, LCDs
USB lines of Small digital AV equipment such as digital cameras
LVDS lines of Note-PCs, LCDs
USB lines of Small digital AV equipment such as digital cameras
The Honeywell Safety Tech total flex S3 ankle shoe is an integral 100% composite safety footwear featuring Air System, Light System, and Flex System technologies. It includes a WRU-certified upper for water absorption and penetration resistance and is equipped with a 200-joule extra-wide toecap. The shoe provides Electro Static Discharge protection compliant with EN 61340-5-1 and meets standards EN ISO 20345:2011 SRC, EN 61340-4-3, and DGUV 112-191. Constructed with acid-resistant microfiber, it offers antistatic properties (A), heel energy absorption (E), a hyper-ventilated lining for enhanced breathability, and 1100 N (P) perforation resistance. CE certificate of conformity N° 0075/020/161/04/18/0585.
Crampon sole
Heat-insulated sole
Cold-insulated sole
Heat-insulated sole
Cold-insulated sole
Murata SMD Common Mode Chokes