Honeywell Safety 6246182 Black Non Metallic Toe Capped Unisex Safety Boots, UK 13, EU 48
- RS Stock No.:
- 632-997
- Mfr. Part No.:
- 6246182-48/7
- Brand:
- Honeywell Safety
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£86.24
(exc. VAT)
£103.49
(inc. VAT)
- RS Stock No.:
- 632-997
- Mfr. Part No.:
- 6246182-48/7
- Brand:
- Honeywell Safety
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Honeywell Safety | |
Series | 6246182 | |
Gender | Unisex | |
Shoe Size EU | 48 | |
Shoe Size UK | 13 | |
Shoe Size US | 13.5 | |
Colour | Black | |
Safety Toe Type | Non Metallic | |
Select all | ||
---|---|---|
Brand Honeywell Safety | ||
Series 6246182 | ||
Gender Unisex | ||
Shoe Size EU 48 | ||
Shoe Size UK 13 | ||
Shoe Size US 13.5 | ||
Colour Black | ||
Safety Toe Type Non Metallic | ||